Part Details for RT0603DRE0718KL by YAGEO Corporation
Overview of RT0603DRE0718KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE0718KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9171
|
Newark | Res, 18K, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0718KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4250 |
|
$0.0240 / $0.0960 | Buy Now |
DISTI #
311-2452-1-ND
|
DigiKey | RES SMD 18K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21520 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0718KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE0718KL
|
Mouser Electronics | Thin Film Resistors - SMD 18K Ohm 0.5% 1/10W 7 5 Volts 50ppm RoHS: Compliant | 12112 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0603DRE0718KL
|
TTI | Thin Film Resistors - SMD 18K Ohm 0.5% 1/10W 7 5 Volts 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0089 / $0.0158 | Buy Now |
DISTI #
RT0603DRE0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0718KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
RT0603DRE0718KL
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE0718KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4148576
|
element14 Asia-Pacific | RES, 18K, 0.5%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4250 |
|
$0.0103 / $0.0976 | Buy Now |
DISTI #
4148576RL
|
element14 Asia-Pacific | RES, 18K, 0.5%, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4250 |
|
$0.0103 / $0.0200 | Buy Now |
Part Details for RT0603DRE0718KL
RT0603DRE0718KL CAD Models
RT0603DRE0718KL Part Data Attributes:
|
RT0603DRE0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0718KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE0718KL
This table gives cross-reference parts and alternative options found for RT0603DRE0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1802-DT50W | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0718KL vs BLU0603P-1802-DT50W |
RN73R1JTTP1802D50 | Fixed Resistor, Metal Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE0718KL vs RN73R1JTTP1802D50 |
AMF060318K0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE0718KL vs AMF060318K0.5%50PPM/KNP10 |
BLU0603ER-1802-DT50 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE0718KL vs BLU0603ER-1802-DT50 |
TC0350D1802T5F | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE0718KL vs TC0350D1802T5F |
RTW10E0603D1802-RG70 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRE0718KL vs RTW10E0603D1802-RG70 |
WF06Q1802DTLQ | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRE0718KL vs WF06Q1802DTLQ |
RNCH0603DKC18K0 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRE0718KL vs RNCH0603DKC18K0 |
RTX031802DETP | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE0718KL vs RTX031802DETP |
AMF060318K0.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE0718KL vs AMF060318K0.5%50PPM/KKP20 |