Part Details for RT0603DRE07536KL by YAGEO Corporation
Overview of RT0603DRE07536KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07536KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603DRE07536KLCT-ND
|
DigiKey | RES 536K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0104 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07536KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 536kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07536KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE07536KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 536K Ohms 0.5% RoHS: Compliant | 4214 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
RT0603DRE07536KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 536kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE07536KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 536K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for RT0603DRE07536KL
RT0603DRE07536KL CAD Models
RT0603DRE07536KL Part Data Attributes:
|
RT0603DRE07536KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07536KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07536KL
This table gives cross-reference parts and alternative options found for RT0603DRE07536KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07536KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX035363DEP2 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07536KL vs RTX035363DEP2 |
BLU0603ER-5363-DB50W | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07536KL vs BLU0603ER-5363-DB50W |
RTX035363DETP | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE07536KL vs RTX035363DETP |
RN73R1JTTP5363D50 | Fixed Resistor, Metal Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE07536KL vs RN73R1JTTP5363D50 |
TP0350D5363RCE | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE07536KL vs TP0350D5363RCE |
TP0350D5363R5E | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE07536KL vs TP0350D5363R5E |
BLU0603-5363-DB50 | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE07536KL vs BLU0603-5363-DB50 |
P0603H5363DNE2 | Fixed Resistor, Thin Film, 0.125W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603DRE07536KL vs P0603H5363DNE2 |
TP0350D5363T4E | Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRE07536KL vs TP0350D5363T4E |
CMP0603536K0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 536000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRE07536KL vs CMP0603536K0.5%50PPM/KNP10 |