Part Details for RT0603FRE07182KL by YAGEO Corporation
Overview of RT0603FRE07182KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE07182KLCT-ND
|
DigiKey | RES SMD 182K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2071 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07182KL
|
Avnet Americas | SMD Chip Resistor, 182 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07182KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE07182KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 182K ohm 1% 50ppm RoHS: Compliant | 44 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RES THNFLM 182K OHM 1% 1/10W 0603 50PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 95000Reel |
|
$0.0049 / $0.0061 | Buy Now |
|
Future Electronics | RES THNFLM 182K OHM 1% 1/10W 0603 50PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0061 | Buy Now |
DISTI #
RT0603FRE07182KL
|
TTI | Thin Film Resistors - SMD 1/10W 182K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0079 | Buy Now |
DISTI #
RT0603FRE07182KL
|
Avnet Americas | SMD Chip Resistor, 182 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07182KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
RT0603FRE07182KL
|
Avnet Americas | SMD Chip Resistor, 182 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07182KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
RT0603FRE07182KL
|
Avnet Abacus | SMD Chip Resistor, 182 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE07182KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 75000 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for RT0603FRE07182KL
RT0603FRE07182KL CAD Models
RT0603FRE07182KL Part Data Attributes
|
RT0603FRE07182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07182KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07182KL
This table gives cross-reference parts and alternative options found for RT0603FRE07182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F1823R4E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07182KL vs TP0350F1823R4E |
RTX031823FEP3 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07182KL vs RTX031823FEP3 |
CRT0603-FZ-1823ELF | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRE07182KL vs CRT0603-FZ-1823ELF |
TP0350F1823T5E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07182KL vs TP0350F1823T5E |
TP0350F1823R5E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07182KL vs TP0350F1823R5E |
CRT0603-FZ-1823EST | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE07182KL vs CRT0603-FZ-1823EST |
RN73R1JTTP1823F50 | Fixed Resistor, Metal Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE07182KL vs RN73R1JTTP1823F50 |
WF06Q1823FTLQ | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE07182KL vs WF06Q1823FTLQ |
TP0350F1823TCE | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE07182KL vs TP0350F1823TCE |
RBP06FTS1823 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE07182KL vs RBP06FTS1823 |