Part Details for RT0805BRD072K8L by YAGEO Corporation
Overview of RT0805BRD072K8L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD072K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1857CT-ND
|
DigiKey | RES SMD 2.8K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3003 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD072K8L
|
Avnet Americas | SMD Chip Resistor, 2.8 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD072K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD072K8L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 2.8K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0380 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0327 | Buy Now |
|
Quest Components | 2560 |
|
$0.0417 / $0.1390 | Buy Now | |
DISTI #
RT0805BRD072K8L
|
TTI | Thin Film Resistors - SMD 1/8W 2.8K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
RT0805BRD072K8L
|
Avnet Abacus | SMD Chip Resistor, 2.8 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD072K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 2.8K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0520 / $0.0634 | RFQ |
Part Details for RT0805BRD072K8L
RT0805BRD072K8L CAD Models
RT0805BRD072K8L Part Data Attributes
|
RT0805BRD072K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD072K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD072K8L
This table gives cross-reference parts and alternative options found for RT0805BRD072K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD072K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08052K80.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K8L vs AMF08052K80.05%25PPM/KKS |
AMF08052K80.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K8L vs AMF08052K80.05%25PPM/KNP10 |
AMF08052K80.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K8L vs AMF08052K80.1%25PPM/KKP5 |
239064142802L | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD072K8L vs 239064142802L |
CRT0805-BY-2801EST | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD072K8L vs CRT0805-BY-2801EST |
RTX052801BDP4 | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD072K8L vs RTX052801BDP4 |
SF08R2801BTLA | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD072K8L vs SF08R2801BTLA |
AMF08052K80.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD072K8L vs AMF08052K80.05%25PPM/KNS |
RN73R2ATTP2801B25 | Fixed Resistor, Metal Film, 0.125W, 2800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD072K8L vs RN73R2ATTP2801B25 |
AS0805E2801A-T5 | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD072K8L vs AS0805E2801A-T5 |