Part Details for RT0805DRD13205RL by YAGEO Corporation
Overview of RT0805DRD13205RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD13205RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 205 Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0424 / $0.0517 | RFQ |
Part Details for RT0805DRD13205RL
RT0805DRD13205RL CAD Models
RT0805DRD13205RL Part Data Attributes:
|
RT0805DRD13205RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD13205RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD13205RL
This table gives cross-reference parts and alternative options found for RT0805DRD13205RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD13205RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052050DDP3 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD13205RL vs RTX052050DDP3 |
SF08R2050DTLQ | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13205RL vs SF08R2050DTLQ |
AMF0805205R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD13205RL vs AMF0805205R0.5%25PPM/KNP10 |
WF08R2050DALQ | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD13205RL vs WF08R2050DALQ |
RTX052050DDTP | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD13205RL vs RTX052050DDTP |
RTX052050DDP4 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD13205RL vs RTX052050DDP4 |
AS0805E2050D-T5 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRD13205RL vs AS0805E2050D-T5 |
RTX052050DDP2 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD13205RL vs RTX052050DDP2 |
239060162051L | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805DRD13205RL vs 239060162051L |
AMF0805205R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD13205RL vs AMF0805205R0.5%25PPM/KKS |