Part Details for RT0805DRD1320K5L by YAGEO Corporation
Overview of RT0805DRD1320K5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD1320K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 20.5K Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0425 / $0.0519 | RFQ |
Part Details for RT0805DRD1320K5L
RT0805DRD1320K5L CAD Models
RT0805DRD1320K5L Part Data Attributes:
|
RT0805DRD1320K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD1320K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD1320K5L
This table gives cross-reference parts and alternative options found for RT0805DRD1320K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD1320K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R2052DALQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD1320K5L vs WF08R2052DALQ |
SF08R2052DTL | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD1320K5L vs SF08R2052DTL |
RN73R2ATTP2052D25 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1320K5L vs RN73R2ATTP2052D25 |
AMF080520K50.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD1320K5L vs AMF080520K50.5%25PPM/KNP20 |
AMF080520K50.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD1320K5L vs AMF080520K50.5%25PPM/KKP5 |
AS0805E2052D-T5 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRD1320K5L vs AS0805E2052D-T5 |
SF08R2052DALQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD1320K5L vs SF08R2052DALQ |
RTX052052DDTP | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD1320K5L vs RTX052052DDTP |
WF08R2052DTLQ | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD1320K5L vs WF08R2052DTLQ |
RTX052052DDP4 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD1320K5L vs RTX052052DDP4 |