Part Details for RT0805DRE076K34L by YAGEO Corporation
Overview of RT0805DRE076K34L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE076K34L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805DRE076K34L-ND
|
DigiKey | RES SMD 6.34K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
RT0805DRE076K34L
|
Avnet Americas | SMD Chip Resistor, 6.34 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE076K34L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
603-RT0805DRE076K34L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0071 | Buy Now |
DISTI #
RT0805DRE076K34L
|
Avnet Americas | SMD Chip Resistor, 6.34 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE076K34L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
RT0805DRE076K34L
|
Avnet Abacus | SMD Chip Resistor, 6.34 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE076K34L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 6.34K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0207 / $0.0253 | RFQ |
Part Details for RT0805DRE076K34L
RT0805DRE076K34L CAD Models
RT0805DRE076K34L Part Data Attributes:
|
RT0805DRE076K34L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE076K34L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE076K34L
This table gives cross-reference parts and alternative options found for RT0805DRE076K34L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE076K34L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08056K340.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE076K34L vs AMF08056K340.5%50PPM/KKP20 |
AMF08056K340.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE076K34L vs AMF08056K340.5%50PPM/KKP10 |
RN10D6341CT-LF | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805DRE076K34L vs RN10D6341CT-LF |
AMF08056K340.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE076K34L vs AMF08056K340.5%50PPM/KNS |
RBS10DTS6341 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRE076K34L vs RBS10DTS6341 |
AMF08056K340.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE076K34L vs AMF08056K340.5%50PPM/KKS |
SF08Q6341DTLA | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE076K34L vs SF08Q6341DTLA |
239044166342L | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805DRE076K34L vs 239044166342L |
SF08Q6341DTL | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE076K34L vs SF08Q6341DTL |
RTX056341DEP3 | Fixed Resistor, Thin Film, 0.125W, 6340ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE076K34L vs RTX056341DEP3 |