Part Details for RT0805FRE07150RL by YAGEO Corporation
Overview of RT0805FRE07150RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9382
|
Newark | Res, 150R, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
62M2353
|
Newark | Surface Mount Chip Resistor, Thin Film, Rt Series, 150 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RT0805FRE07150RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
49AK4546
|
Newark | Res, 150R, 1%, 0.125W, Thin Film, 0805, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-RT0805FRE07150RLCT-ND
|
DigiKey | RES SMD 150 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17767 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0805FRE07150RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 150 ohm 1% 50ppm RoHS: Compliant | 1735 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 150 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
DISTI #
RT0805FRE07150RL
|
TTI | Thin Film Resistors - SMD 1/8W 150 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0066 | Buy Now |
DISTI #
RT0805FRE07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
RT0805FRE07150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0805FRE07150RL
RT0805FRE07150RL CAD Models
RT0805FRE07150RL Part Data Attributes:
|
RT0805FRE07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07150RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07150RL
This table gives cross-reference parts and alternative options found for RT0805FRE07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q1500FTLA | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07150RL vs SF08Q1500FTLA |
RBS10FTS1500 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE07150RL vs RBS10FTS1500 |
239044171501L | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07150RL vs 239044171501L |
SF08Q1500FTL | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07150RL vs SF08Q1500FTL |
RTX051500FEP4 | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07150RL vs RTX051500FEP4 |
RTX051500FETP | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07150RL vs RTX051500FETP |
RN73H2ATTD1500F50 | Fixed Resistor, Metal Film, 0.125W, 150ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07150RL vs RN73H2ATTD1500F50 |
RTX051500FEP3 | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07150RL vs RTX051500FEP3 |
RN73R2ATTP1500F50 | Fixed Resistor, Metal Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07150RL vs RN73R2ATTP1500F50 |
CRT0805-FZ-1500EST | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE07150RL vs CRT0805-FZ-1500EST |