Part Details for RT1206BRD07536KL by YAGEO Corporation
Overview of RT1206BRD07536KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07536KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRD07536KL-ND
|
DigiKey | RES SMD 536K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 | Buy Now |
DISTI #
RT1206BRD07536KL
|
Avnet Americas | Resistor Thin Film 536kOhm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRD07536KL) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD07536KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 536K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | 1206 536K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0873 / $0.0963 | Buy Now |
DISTI #
RT1206BRD07536KL
|
TTI | Thin Film Resistors - SMD 1/4W 536K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0890 | Buy Now |
DISTI #
RT1206BRD07536KL
|
Avnet Americas | Resistor Thin Film 536kOhm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRD07536KL) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 536K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1151 / $0.1324 | RFQ |
Part Details for RT1206BRD07536KL
RT1206BRD07536KL CAD Models
RT1206BRD07536KL Part Data Attributes:
|
RT1206BRD07536KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07536KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07536KL
This table gives cross-reference parts and alternative options found for RT1206BRD07536KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07536KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206536KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD07536KL vs CAR1206536KOHMS0.05%25PPMHP |
RP73F2B536KATDF | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD07536KL vs RP73F2B536KATDF |
RP73F2B536KATG | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD07536KL vs RP73F2B536KATG |
TP0625B5363T5E | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRD07536KL vs TP0625B5363T5E |
WF12R5363BTLQ | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07536KL vs WF12R5363BTLQ |
RNCH1206BTE536K | Fixed Resistor, Thin Film, 0.33W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD07536KL vs RNCH1206BTE536K |
WF12R5363BALQ | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07536KL vs WF12R5363BALQ |
CAR1206536KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD07536KL vs CAR1206536KOHMS0.1%25PPMHP |
CRT1206-BY-5363EAS | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRD07536KL vs CRT1206-BY-5363EAS |
SF12R5363ATL | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07536KL vs SF12R5363ATL |