Part Details for RT1206FRE074K02L by YAGEO Corporation
Overview of RT1206FRE074K02L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206FRE074K02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT1206FRE074K02LCT-ND
|
DigiKey | RES SMD 4.02K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9110 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
RT1206FRE074K02L
|
Avnet Americas | SMD Chip Resistor, 4.02 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE074K02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
603-RT1206FRE074K02L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 4.02K ohm 1% 50ppm RoHS: Compliant | 16130 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Res Thin Film 1206 4.02K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0136 | Buy Now |
DISTI #
RT1206FRE074K02L
|
TTI | Thin Film Resistors - SMD 1/4W 4.02K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0119 / $0.0168 | Buy Now |
DISTI #
RT1206FRE074K02L
|
Avnet Americas | SMD Chip Resistor, 4.02 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE074K02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
RT1206FRE074K02L
|
Avnet Abacus | SMD Chip Resistor, 4.02 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206FRE074K02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 4.02K Ohms 1% 1/4W 50PPM SMT | 0 |
|
$0.0239 / $0.0292 | RFQ |
Part Details for RT1206FRE074K02L
RT1206FRE074K02L CAD Models
RT1206FRE074K02L Part Data Attributes:
|
RT1206FRE074K02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRE074K02L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRE074K02L
This table gives cross-reference parts and alternative options found for RT1206FRE074K02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRE074K02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B4K02FTD | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE074K02L vs RP73G2B4K02FTD |
RP73G2B4K02FTDG | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE074K02L vs RP73G2B4K02FTDG |
TP0650F4021RCE | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE074K02L vs TP0650F4021RCE |
RP73G2B4K02FTDF | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE074K02L vs RP73G2B4K02FTDF |
RP73PG2B4K02FTG | Fixed Resistor, Thin Film, 0.33W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRE074K02L vs RP73PG2B4K02FTG |
TP0650F4021T4E | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE074K02L vs TP0650F4021T4E |
TP0650F4021R5E | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRE074K02L vs TP0650F4021R5E |
CAR12064.02KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206FRE074K02L vs CAR12064.02KOHMS1%50PPMHP |
AS1206Q4021F-T5 | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206FRE074K02L vs AS1206Q4021F-T5 |
RTX064021FETP | Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206FRE074K02L vs RTX064021FETP |