Part Details for S-24CS64A0I-J8T1G by ABLIC Inc.
Overview of S-24CS64A0I-J8T1G by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-24CS64A0I-J8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-24CS64A0I-J8T1G-ND
|
DigiKey | IC EEPROM 64KBIT I2C 400KHZ 8SOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3016 | Buy Now |
DISTI #
S-24CS64A0I-J8T1G
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R - Tape and Reel (Alt: S-24CS64A0I-J8T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-24CS64A0IJ8T1G
|
Mouser Electronics | EEPROM EEPROM 64Kb I2C 2 wire RoHS: Compliant | 0 |
|
$1.2400 / $1.2500 | Order Now |
Part Details for S-24CS64A0I-J8T1G
S-24CS64A0I-J8T1G CAD Models
S-24CS64A0I-J8T1G Part Data Attributes
|
S-24CS64A0I-J8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24CS64A0I-J8T1G
ABLIC Inc.
EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6/e2 | |
Length | 5.02 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH/TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for S-24CS64A0I-J8T1G
This table gives cross-reference parts and alternative options found for S-24CS64A0I-J8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24CS64A0I-J8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA64T-I/MNY | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 24AA64T-I/MNY |
24AA64/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 24AA64/SN |
93AA46CT-E/ST | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 93AA46CT-E/ST |
93AA46CT-I/SNX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 93AA46CT-I/SNX |
S-24CS64A0I-T8T1G | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Seiko Instruments Inc | S-24CS64A0I-J8T1G vs S-24CS64A0I-T8T1G |
24FC64T-I/MNY | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 24FC64T-I/MNY |
ST25C02AB1 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 | STMicroelectronics | S-24CS64A0I-J8T1G vs ST25C02AB1 |
24AA64T-I/CS16K | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 24AA64T-I/CS16K |
S-25C010A0H-T8T2UD | EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-24CS64A0I-J8T1G vs S-25C010A0H-T8T2UD |
93C46C-TE/MC | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | S-24CS64A0I-J8T1G vs 93C46C-TE/MC |