Part Details for S25FL164K0XMFBQ10 by Infineon Technologies AG
Overview of S25FL164K0XMFBQ10 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL164K0XMFBQ10
S25FL164K0XMFBQ10 CAD Models
S25FL164K0XMFBQ10 Part Data Attributes
|
S25FL164K0XMFBQ10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XMFBQ10
Infineon Technologies AG
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Memory IC Type | FLASH | |
Programming Voltage | 3 V |
Alternate Parts for S25FL164K0XMFBQ10
This table gives cross-reference parts and alternative options found for S25FL164K0XMFBQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XMFBQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XMFIQ11 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFBQ10 vs S25FL164K0XMFIQ11 |
S25FL164K0XMFIQ13 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFBQ10 vs S25FL164K0XMFIQ13 |
S25FL164K0XMFBQ11 | Flash, 16MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL164K0XMFBQ10 vs S25FL164K0XMFBQ11 |
S25FL164K0XMFBQ13 | Flash, 16MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL164K0XMFBQ10 vs S25FL164K0XMFBQ13 |
S25FL164K0XMFIQ10 | Flash, | Infineon Technologies AG | S25FL164K0XMFBQ10 vs S25FL164K0XMFIQ10 |
S25FL164K0XMFBQ13 | Flash, | Infineon Technologies AG | S25FL164K0XMFBQ10 vs S25FL164K0XMFBQ13 |
S25FL164K0XMFIQ10 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL164K0XMFBQ10 vs S25FL164K0XMFIQ10 |
S25FL164K0XMFBQ10 | Flash, 16MX4, PDSO8, SOP-8 | Cypress Semiconductor | S25FL164K0XMFBQ10 vs S25FL164K0XMFBQ10 |