S25FL064LABMFB011
Description: Flash, 16MX4, PDSO8, SOIC-8

Overview of S25FL064LABMFB011 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S25FL064LABMFB011 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics S25FL064L - (8-MB), 3.0V FL-L SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 355
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1800
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now
Flip Electronics Stock 41206
RFQ

CAD Models for S25FL064LABMFB011 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL064LABMFB011 by Cypress Semiconductor

S25FL064LABMFB011
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Date Of Intro
2016-09-26
Additional Feature
IT ALSO HAVE X1 MEMORY WIDTH
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
108 MHz
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
5.28 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.28 mm
Want to compare parts?
  1. S25FL064LABMFB011
    Cypress Semiconductor
    Flash, 16MX4, PDSO8, SOIC-8
    VS

Alternate Parts for S25FL064LABMFB011

This table gives cross-reference parts and alternative options found for S25FL064LABMFB011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFB011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL064LABMFI013 Flash, 8MX8, PDSO8, Infineon Technologies AG S25FL064LABMFB011 vs S25FL064LABMFI013
S25FL064LABMFI010 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFI010
S25FL064LABMFV010 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFV010
S25FL064LABMFA013 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFA013
S25FL064LABMFB011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABMFB011 vs S25FL064LABMFB011
S25FL064LABMFV011 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFV011
S25FL064LABNFB011 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABMFB011 vs S25FL064LABNFB011
S25FL064LABMFB010 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFB010
S25FL064LABMFB013 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABMFB011 vs S25FL064LABMFB013
S25FL064LABNFB010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABMFB011 vs S25FL064LABNFB010
Part Number Description Manufacturer Compare
S25FL064LABNFA010 Flash, 16MX4, PDSO8, Infineon Technologies AG S25FL064LABMFB011 vs S25FL064LABNFA010
S25FL064LABMFV001 Flash, 16MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFV001
S25FL164K0XMFIQ11 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL164K0XMFIQ11
M25PX64-VMD6G Flash, 64MX1, PDSO8, VDFPN-8 Micron Technology Inc S25FL064LABMFB011 vs M25PX64-VMD6G
M25PX64SOVME3E Flash, Micron Technology Inc S25FL064LABMFB011 vs M25PX64SOVME3E
S25FL064LABMFI013 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFI013
IS25LP064A-JBLA3 Flash, 64MX1, PDSO8, SOIC-8 Integrated Silicon Solution Inc S25FL064LABMFB011 vs IS25LP064A-JBLA3
M25PX64SOVME6EBA Flash, Micron Technology Inc S25FL064LABMFB011 vs M25PX64SOVME6EBA
MX25L6405MI-20 Flash, 64MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 Macronix International Co Ltd S25FL064LABMFB011 vs MX25L6405MI-20
S25FL064LABMFA010 Flash, 16MX4, PDSO8, SOIC-8 Cypress Semiconductor S25FL064LABMFB011 vs S25FL064LABMFA010

Related Parts for S25FL064LABMFB011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL064LABMFB011 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL064LABMFB011 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL064LABMFB011 would you like to use for your alert(s)?
  • Please alert me when S25FL064LABMFB011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL064LABMFB011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL064LABMFB011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL064LABMFB011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL064LABMFB011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL064LABMFB011 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: