-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC0664
|
Newark | Flash Memory, 256Mbit, -40 To 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon S25FL256SAGNFB000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.4200 | Buy Now |
DISTI #
448-S25FL256SAGNFB000-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
990 In Stock |
|
$6.5366 / $9.1200 | Buy Now |
DISTI #
S25FL256SAGNFB000
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFB000) RoHS: Not Compliant Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0370 | Buy Now |
DISTI #
727-S25FL256SAGNB000
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 1754 |
|
$6.3400 / $8.8400 | Buy Now |
|
Future Electronics | 256 Mbit (32 Mbyte) 3.0V SPI Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Container: Tray | 0Tray |
|
$5.6800 | Buy Now |
|
Rochester Electronics | S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1072 |
|
$5.6300 / $6.6200 | Buy Now |
DISTI #
S25FL256SAGNFB000
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFB000) RoHS: Not Compliant Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0370 | Buy Now |
|
Ameya Holding Limited | 877 |
|
RFQ | ||
DISTI #
S25FL256SAGNFB000
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFB000) RoHS: Not Compliant Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.0370 | Buy Now |
DISTI #
SP005658171
|
EBV Elektronik | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON Tray (Alt: SP005658171) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL256SAGNFB000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGNFB000
Infineon Technologies AG
Flash, 64MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms |