S29GL032N90BFI040
Description: Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48

Overview of S29GL032N90BFI040 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL032N90BFI040 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 54
RFQ

CAD Models for S29GL032N90BFI040 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032N90BFI040 by Cypress Semiconductor

S29GL032N90BFI040
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29GL032N90BFI040
    Cypress Semiconductor
    Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
    VS

Alternate Parts for S29GL032N90BFI040

This table gives cross-reference parts and alternative options found for S29GL032N90BFI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90BFI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W320EB90ZA6 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29GL032N90BFI040 vs M29W320EB90ZA6
M29W320EB90ZE1F Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc S29GL032N90BFI040 vs M29W320EB90ZE1F
AM29DL320GB90WMFN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29GL032N90BFI040 vs AM29DL320GB90WMFN
MX29LV320ABXEI-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29GL032N90BFI040 vs MX29LV320ABXEI-90G
M29DW324DB90ZE1T Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29GL032N90BFI040 vs M29DW324DB90ZE1T
S29GL032N90BAI043 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29GL032N90BFI040 vs S29GL032N90BAI043
MX29LV320ABXEC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29GL032N90BFI040 vs MX29LV320ABXEC-90G
AM29DL320GB90WMI Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 Spansion S29GL032N90BFI040 vs AM29DL320GB90WMI
MX29LV320ABXEI-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29GL032N90BFI040 vs MX29LV320ABXEI-90
M29DW324DB90ZE6E Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29GL032N90BFI040 vs M29DW324DB90ZE6E
Part Number Description Manufacturer Compare
S29GL032N90BFI040 Flash, 2MX16, 90ns, PBGA48, Infineon Technologies AG S29GL032N90BFI040 vs S29GL032N90BFI040
MX29LV320ABXBC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29GL032N90BFI040 vs MX29LV320ABXBC-90G
M29W320DB90ZE1E Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29GL032N90BFI040 vs M29W320DB90ZE1E
MX29LV320ABXBI-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29GL032N90BFI040 vs MX29LV320ABXBI-90
MX29LV320ABXEC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29GL032N90BFI040 vs MX29LV320ABXEC-90G
S29GL032N90BAI043 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29GL032N90BFI040 vs S29GL032N90BAI043
M29DW324DB90ZE1T Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29GL032N90BFI040 vs M29DW324DB90ZE1T
M29DW324DB90ZE6E Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29GL032N90BFI040 vs M29DW324DB90ZE6E
S29GL032N90BFA040 Flash, 2MX16, 90ns, PBGA48, Infineon Technologies AG S29GL032N90BFI040 vs S29GL032N90BFA040
AM29DL320GB90WMFN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29GL032N90BFI040 vs AM29DL320GB90WMFN

Related Parts for S29GL032N90BFI040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032N90BFI040 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032N90BFI040 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL032N90BFI040 would you like to use for your alert(s)?
  • Please alert me when S29GL032N90BFI040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032N90BFI040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032N90BFI040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032N90BFI040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032N90BFI040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032N90BFI040 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: