Part Details for S29GL032N90TFA040 by Infineon Technologies AG
Overview of S29GL032N90TFA040 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90TFA040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL032N90TFA040-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Lead time: 14 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL032N90TFA040
S29GL032N90TFA040 CAD Models
S29GL032N90TFA040 Part Data Attributes:
|
S29GL032N90TFA040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90TFA040
Infineon Technologies AG
Flash, 2MX16, 90ns, PDSO56,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL032N90TFA040
This table gives cross-reference parts and alternative options found for S29GL032N90TFA040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFA040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TFI43 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL032N90TFA040 vs S29GL032N90TFI43 |
M29DW324DB90N1T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032N90TFA040 vs M29DW324DB90N1T |
M29DW324DB90N6 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032N90TFA040 vs M29DW324DB90N6 |
S29GL032N90TFI40 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL032N90TFA040 vs S29GL032N90TFI40 |
M29DW324DB90N6T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032N90TFA040 vs M29DW324DB90N6T |
M28W320ECB90N6 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL032N90TFA040 vs M28W320ECB90N6 |
HY29LV320BT-90I | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | S29GL032N90TFA040 vs HY29LV320BT-90I |
MX29LV320MBTI-90G | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | S29GL032N90TFA040 vs MX29LV320MBTI-90G |
AM29DL324GB90FE | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL032N90TFA040 vs AM29DL324GB90FE |
MX29LV320MBTC-90G | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | S29GL032N90TFA040 vs MX29LV320MBTC-90G |