Part Details for S29GL064S70TFA013 by Infineon Technologies AG
Overview of S29GL064S70TFA013 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064S70TFA013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL064S70TFA013CT-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.7151 / $5.2000 | Buy Now |
DISTI #
727-29GL064S70TFA013
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 1000 |
|
$3.4600 / $5.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ |
Part Details for S29GL064S70TFA013
S29GL064S70TFA013 CAD Models
S29GL064S70TFA013 Part Data Attributes:
|
S29GL064S70TFA013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70TFA013
Infineon Technologies AG
Flash, 4MX16, 70ns, PDSO64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064S70TFA013
This table gives cross-reference parts and alternative options found for S29GL064S70TFA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S70TFA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064S70TFI010 | Flash, 8MX8, 70ns, PDSO56, | Infineon Technologies AG | S29GL064S70TFA013 vs S29GL064S70TFI010 |
S29GL064S70TFI010 | Flash, 8MX8, 70ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S70TFA013 vs S29GL064S70TFI010 |
S29GL064S70TFI013 | Flash, 8MX8, 70ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S70TFA013 vs S29GL064S70TFI013 |
S29GL064S70TFA013 | Flash, 4MX16, 70ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064S70TFA013 vs S29GL064S70TFA013 |