Part Details for S29GL128P10FFIS10 by Infineon Technologies AG
Overview of S29GL128P10FFIS10 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P10FFIS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128P10FFIS10-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1787 In Stock |
|
$5.1720 / $6.9500 | Buy Now |
DISTI #
797-S29GL128P10FFIS1
|
Mouser Electronics | NOR Flash 128MB 3.0V 100ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0Tray |
|
$4.1700 | Buy Now |
DISTI #
SP005668057
|
EBV Elektronik | (Alt: SP005668057) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL128P10FFIS10
S29GL128P10FFIS10 CAD Models
S29GL128P10FFIS10 Part Data Attributes:
|
S29GL128P10FFIS10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10FFIS10
Infineon Technologies AG
Flash, 128MX1, 100ns, PBGA64, FBGA-64
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm | |
Write Cycle Time-Max (tWC) | 0.0001 ms |