Part Details for S29GL256P90TFCR10 by Cypress Semiconductor
Overview of S29GL256P90TFCR10 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256P90TFCR10
S29GL256P90TFCR10 CAD Models
S29GL256P90TFCR10 Part Data Attributes
|
S29GL256P90TFCR10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL256P90TFCR10
Cypress Semiconductor
Flash, 256MX1, 90ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256P90TFCR10
This table gives cross-reference parts and alternative options found for S29GL256P90TFCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P90TFCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P90TFIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TFIR20 |
S29GL256P90TFIR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TFIR13 |
S29GL256P90TFIR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TFIR10 |
S29GL256P90TACR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TACR13 |
S29GL256P90TACR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TACR10 |
S29GL256P90TFIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFCR10 vs S29GL256P90TFIR20 |
S29GL256P90TFIR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFCR10 vs S29GL256P90TFIR13 |
S29GL256P90TFCR23 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TFCR23 |
S29GL256P90TFCR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFCR10 vs S29GL256P90TFCR20 |
S29GL256P90TAIR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR10 vs S29GL256P90TAIR10 |