Part Details for S29GL512S11DHI020 by Cypress Semiconductor
Overview of S29GL512S11DHI020 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512S11DHI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7587
|
Newark | Nor/Tray |Cypress Infineon Technologies S29GL512S11DHI020 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 17942 |
|
RFQ |
Part Details for S29GL512S11DHI020
S29GL512S11DHI020 CAD Models
S29GL512S11DHI020 Part Data Attributes
|
S29GL512S11DHI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512S11DHI020
Cypress Semiconductor
Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL512S11DHI020
This table gives cross-reference parts and alternative options found for S29GL512S11DHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S11DHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512S11DHI013 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL512S11DHI020 vs S29GL512S11DHI013 |
S29GL512S11DHI010 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHI010 |
S29GL512S11DHIV23 | Flash, 64MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL512S11DHI020 vs S29GL512S11DHIV23 |
S29GL512S11FHIV10 | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Spansion | S29GL512S11DHI020 vs S29GL512S11FHIV10 |
S29GL512S11DHI020 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL512S11DHI020 vs S29GL512S11DHI020 |
S29GL512S11FHI013 | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11FHI013 |
S29GL512S11DHIV10 | Flash, 64MX8, 110ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHIV10 |
S29GL512S11DHIV23 | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL512S11DHI020 vs S29GL512S11DHIV23 |
S29GL512S11DHI013 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11DHI013 |
S29GL512S11FHI020 | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI020 vs S29GL512S11FHI020 |