Part Details for S29GL512S11DHI013 by Spansion
Overview of S29GL512S11DHI013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL512S11DHI013
S29GL512S11DHI013 CAD Models
S29GL512S11DHI013 Part Data Attributes:
|
S29GL512S11DHI013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL512S11DHI013
Spansion
Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL512S11DHI013
This table gives cross-reference parts and alternative options found for S29GL512S11DHI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512S11DHI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL512S11DHIV20 | Flash, 64MX8, 110ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL512S11DHI013 vs S29GL512S11DHIV20 |
S29GL512S11DHIV13 | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL512S11DHI013 vs S29GL512S11DHIV13 |
S29GL512S11DHIV10 | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL512S11DHI013 vs S29GL512S11DHIV10 |
S29GL512S11DHIV20 | Flash, 64MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL512S11DHI013 vs S29GL512S11DHIV20 |
S29GL512S11DHI010 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI013 vs S29GL512S11DHI010 |
S29GL512S11FHI010 | EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL512S11DHI013 vs S29GL512S11FHI010 |
S29GL512S11DHIV13 | Flash, 64MX8, 110ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL512S11DHI013 vs S29GL512S11DHIV13 |
S29GL512S11DHIV23 | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL512S11DHI013 vs S29GL512S11DHIV23 |
S29GL512S11DHIV20 | Flash, 64MX8, 110ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL512S11DHI013 vs S29GL512S11DHIV20 |
S29GL512S11DHI023 | Flash, 64MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL512S11DHI013 vs S29GL512S11DHI023 |