Part Details for S3JBHE3-TP by Micro Commercial Components
Overview of S3JBHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for S3JBHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-S3JBHE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
833-S3JBHE3-TP
|
Mouser Electronics | Rectifiers 3A GLASS PASSIVATED RECTIFIER RoHS: Compliant | 0 |
|
$0.0880 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0875 | Buy Now |
Part Details for S3JBHE3-TP
S3JBHE3-TP CAD Models
S3JBHE3-TP Part Data Attributes:
|
S3JBHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S3JBHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for S3JBHE3-TP
This table gives cross-reference parts and alternative options found for S3JBHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3JBHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3JBHE3-TP vs UF3JB |
US3JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3JBHE3-TP vs US3JBF |
S3J+ | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | SPC Multicomp | S3JBHE3-TP vs S3J+ |
FM305A | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | S3JBHE3-TP vs FM305A |
UF3JB | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | S3JBHE3-TP vs UF3JB |
CMR3S-06TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | S3JBHE3-TP vs CMR3S-06TR13PBFREE |
S3JB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | S3JBHE3-TP vs S3JB-XX-TR70 |
UF3J | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | S3JBHE3-TP vs UF3J |
HS3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | S3JBHE3-TP vs HS3J |
ES3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | S3JBHE3-TP vs ES3JB |