Part Details for S5DHV7G by Taiwan Semiconductor
Overview of S5DHV7G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5DHV7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5DHV7G
|
Avnet Americas | Diode Rectifier 200V 5A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: S5DHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for S5DHV7G
S5DHV7G CAD Models
S5DHV7G Part Data Attributes:
|
S5DHV7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5DHV7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5DHV7G
This table gives cross-reference parts and alternative options found for S5DHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5DHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | S5DHV7G vs SM5200AF |
S5DC-K | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5DHV7G vs S5DC-K |
CMSH5-200HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S5DHV7G vs CMSH5-200HVTIN/LEAD |
S5DHV6G | Rectifier Diode, | Taiwan Semiconductor | S5DHV7G vs S5DHV6G |
ES5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DHV7G vs ES5DB-HF |
SK5200AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | S5DHV7G vs SK5200AFL-TP-HF |
SS510B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DHV7G vs SS510B-HF |
US5D | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | S5DHV7G vs US5D |
S5D | Rectifier Diode, | Taitron Components Inc | S5DHV7G vs S5D |
US5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DHV7G vs US5DB-HF |