S8551
Description: Photo Diode, METAL, TO-8, 3 PIN

Overview of S8551 by Hamamatsu Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PS8551L4-V-AX Renesas Electronics Corporation Isolation Amplifier Analog Output, , /
PS8551L4-E3-AX Renesas Electronics Corporation Isolation Amplifier Analog Output, , /
PS8551L4-V-E3-AX Renesas Electronics Corporation Isolation Amplifier Analog Output, , /

CAD Models for S8551 by Hamamatsu Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S8551 by Hamamatsu Photonics

S8551
Hamamatsu Photonics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HAMAMATSU PHOTONICS KK
Package Description
METAL, TO-8, 3 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Configuration
SINGLE
Dark Current-Max
0.5 nA
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Reverse Breakdown Voltage-Min
5 V
Shape
SQUARE
Size
5.8 mm
Want to compare parts?
  1. S8551
    Hamamatsu Photonics
    Photo Diode, METAL, TO-8, 3 PIN
    VS

Related Parts for S8551

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8551 by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8551 by Hamamatsu Photonics

Select Manufacturer
Which Manufacturer of S8551 would you like to use for your alert(s)?
  • Please alert me when S8551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8551 by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: