Part Details for SA572DTBR2G by onsemi
Overview of SA572DTBR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SA572DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1765
|
Newark | Prog Analog Compandor, -40 To 85Deg C |Onsemi SA572DTBR2G Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.8400 | Buy Now |
DISTI #
70K4376
|
Newark | Ic, compander, bipolar, tssop,16Pin, plastic |Onsemi SA572DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | SA572 - Compander, 2 Func, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11480 |
|
$3.4700 / $4.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5083 |
|
RFQ | |
|
Chip1Cloud | High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 16-TSSOP | 7820 |
|
RFQ | |
DISTI #
4197837
|
Farnell | PROG ANALOG COMPANDOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 11480 |
|
$3.6913 | Buy Now |
|
Wuhan P&S | Programmable Analog Compandor Min Qty: 1 | 2490 |
|
$4.5000 / $9.2900 | Buy Now |
Part Details for SA572DTBR2G
SA572DTBR2G CAD Models
SA572DTBR2G Part Data Attributes:
|
SA572DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA572DTBR2G
onsemi
Programmable Analog Compandor, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | COMPANDER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6.3 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SA572DTBR2G
This table gives cross-reference parts and alternative options found for SA572DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA572DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA572DTBG | Programmable Analog Compandor, TSSOP-16, 96-TUBE | onsemi | SA572DTBR2G vs SA572DTBG |