Part Details for SA575DR2G by onsemi
Overview of SA575DR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for SA575DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7714
|
Newark | Ic, compander, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi SA575DR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK1769
|
Newark | Low Voltage Compandor, -40 To 85Deg C |Onsemi SA575DR2G Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $8.1200 | Buy Now |
DISTI #
SA575DR2G
|
Avnet Americas | Low Voltage Compander 20-Pin SOIC W T/R (Alt: SA575DR2G) RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
RFQ | |
|
Rochester Electronics | SA575 - Compander, 2 Func, 0.02MHz Band Width, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15007 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for SA575DR2G
SA575DR2G CAD Models
SA575DR2G Part Data Attributes
|
SA575DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA575DR2G
onsemi
Low Voltage Compandor, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 0.02 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SA575DR2G
This table gives cross-reference parts and alternative options found for SA575DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA575DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575D | Compander, 1 Func, 0.02MHz Band Width, PDSO20 | YAGEO Corporation | SA575DR2G vs SA575D |
SA572DR2G | Programmable Analog Compandor, SO-16 WB, 1000-REEL | onsemi | SA575DR2G vs SA572DR2G |
SA575D-T | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA575DR2G vs SA575D-T |
SA575D | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, SOIC-20 | onsemi | SA575DR2G vs SA575D |
SA572D | Compander, 2 Func, 0.02MHz Band Width, PDSO16 | YAGEO Corporation | SA575DR2G vs SA572D |
SA572D | IC COMPANDER, 0.02 MHz BAND WIDTH, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Analog Computational Function | NXP Semiconductors | SA575DR2G vs SA572D |
SA572D | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA575DR2G vs SA572D |