Part Details for SA78MHV05CU by Philips Semiconductors
Overview of SA78MHV05CU by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA78MHV05CU
SA78MHV05CU CAD Models
SA78MHV05CU Part Data Attributes:
|
SA78MHV05CU
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA78MHV05CU
Philips Semiconductors
5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 6% |
Alternate Parts for SA78MHV05CU
This table gives cross-reference parts and alternative options found for SA78MHV05CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA78MHV05CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140SG | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | SA78MHV05CU vs IP140SG |
MC7805ACT4 | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | SA78MHV05CU vs MC7805ACT4 |
R1154H53B-T1-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | SA78MHV05CU vs R1154H53B-T1-F |
IP7805LCC4 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | SA78MHV05CU vs IP7805LCC4 |
IP140SMD1-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Resistors | SA78MHV05CU vs IP140SMD1-05 |
NJM7805FA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | SA78MHV05CU vs NJM7805FA-(TE2) |
IP140LCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | SA78MHV05CU vs IP140LCC4-05 |
R1154N53B-TR-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | SA78MHV05CU vs R1154N53B-TR-F |
LM7805-TF3-T | Fixed Positive Standard Regulator, 5VBIPolar, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV05CU vs LM7805-TF3-T |
LM7805-TA3-T | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | SA78MHV05CU vs LM7805-TA3-T |