Part Details for SAB80C515A-N18-T3 by Infineon Technologies AG
Overview of SAB80C515A-N18-T3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SAB80C515A-N18-T3
SAB80C515A-N18-T3 CAD Models
SAB80C515A-N18-T3 Part Data Attributes:
|
SAB80C515A-N18-T3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB80C515A-N18-T3
Infineon Technologies AG
Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 18 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.21 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
Seated Height-Max | 5.08 mm | |
Speed | 18 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.21 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C515A-N18-T3
This table gives cross-reference parts and alternative options found for SAB80C515A-N18-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C515A-N18-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB80C515A-N18-T4 | Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB80C515A-N18-T3 vs SAB80C515A-N18-T4 |
SAB80C515A-N18-T3 | Microcontroller, 8-Bit, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | SAB80C515A-N18-T3 vs SAB80C515A-N18-T3 |
SAB80C515A-N18 | Microcontroller, 8-Bit, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | SAB80C515A-N18-T3 vs SAB80C515A-N18 |