Part Details for SBB2089Z by Qorvo
Overview of SBB2089Z by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBB2089Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBB2089Z
|
Avnet Asia | RF Amp Chip Single Cascadable MMIC Amplifier 850MHz 5.3V 4-Pin SOT-89 T/R (Alt: SBB2089Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBB2089Z
|
Avnet Silica | RF Amp Chip Single Cascadable MMIC Amplifier 850MHz 5.3V 4-Pin SOT-89 T/R (Alt: SBB2089Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SBB2089Z
SBB2089Z CAD Models
SBB2089Z Part Data Attributes:
|
SBB2089Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SBB2089Z
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 850 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 98 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SBB2089Z
This table gives cross-reference parts and alternative options found for SBB2089Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBB2089Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVT-55689-BLKG | 50MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SBB2089Z vs AVT-55689-BLKG |
SGA6589ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | SBB2089Z vs SGA6589ZSR |
MGA-31389-BLKG | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SBB2089Z vs MGA-31389-BLKG |
SBF4089ZSR | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, GREEN, SOT-89, 3 PIN | Qorvo | SBB2089Z vs SBF4089ZSR |
SGA7489Z | 0MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-89, 3 PIN | RF Micro Devices Inc | SBB2089Z vs SGA7489Z |
SGA6489ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBB2089Z vs SGA6489ZSR |
SBB1089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBB2089Z vs SBB1089ZSQ |
MGA-31689-BLKG | Wide Band Medium Power Amplifier, 1500MHz Min, 3000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SBB2089Z vs MGA-31689-BLKG |
GVA-84+E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-89, 3 PIN | Mini-Circuits | SBB2089Z vs GVA-84+E |
AVT-55689-TR1G | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SBB2089Z vs AVT-55689-TR1G |