Part Details for SBL5R051J by TE Connectivity
Overview of SBL5R051J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBL5R051J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SBL5R051J-ND
|
DigiKey | SBL5 R051 5% Min Qty: 2000 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7870 | Buy Now |
DISTI #
2-1623819-0
|
Avnet Americas | Current Sense Resistor, 51 Milliohm, 5%, 5W, Axial Leaded, Metal Film - Bulk (Alt: 2-1623819-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7157 / $0.8080 | Buy Now |
|
Onlinecomponents.com | SBL5 R051 5% RoHS: Compliant |
1400 In Stock |
|
$0.7370 / $0.9430 | Buy Now |
DISTI #
51596231
|
Verical | Res 0.051 Ohm 5% 5W Ceramic AXL Min Qty: 100 Package Multiple: 100 Date Code: 2004 | Americas - 1400 |
|
$1.0801 / $1.3097 | Buy Now |
DISTI #
2-1623819-0
|
Avnet Americas | Current Sense Resistor, 51 Milliohm, 5%, 5W, Axial Leaded, Metal Film - Bulk (Alt: 2-1623819-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7157 / $0.8080 | Buy Now |
|
Master Electronics | SBL5 R051 5% RoHS: Compliant |
1400 In Stock |
|
$0.7370 / $0.9430 | Buy Now |
Part Details for SBL5R051J
SBL5R051J CAD Models
SBL5R051J Part Data Attributes:
|
SBL5R051J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBL5R051J
TE Connectivity
Fixed Resistor, Metal Strip, 5W, 0.051ohm, 5% +/-Tol, Through Hole Mount, 9825, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 6.4mm x 6.4mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9825 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 230 ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% |