Part Details for SCC2692AC1N40,602 by NXP Semiconductors
Overview of SCC2692AC1N40,602 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC2692AC1N40,602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for SCC2692AC1N40,602
SCC2692AC1N40,602 CAD Models
SCC2692AC1N40,602 Part Data Attributes:
|
SCC2692AC1N40,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2692AC1N40,602
NXP Semiconductors
SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT129-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2692AC1N40,602
This table gives cross-reference parts and alternative options found for SCC2692AC1N40,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2692AC1N40,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC26C92AA1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40 | YAGEO Corporation | SCC2692AC1N40,602 vs SC26C92AA1N40 |
XR88C92IP | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | SCC2692AC1N40,602 vs XR88C92IP |
SCC2692AE1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40,602 vs SCC2692AE1N40 |
SCC2692AC1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40,602 vs SCC2692AC1N40 |
935214890129 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40,602 vs 935214890129 |
MC2681P | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PDIP40, PLASTIC, DIP-40 | Motorola Semiconductor Products | SCC2692AC1N40,602 vs MC2681P |
SC26C92A1N,112 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) DIP 40-Pin | NXP Semiconductors | SCC2692AC1N40,602 vs SC26C92A1N,112 |
XR-88C681P/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | SCC2692AC1N40,602 vs XR-88C681P/40 |
935051520602 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40,602 vs 935051520602 |
SCC2692AE1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40 | YAGEO Corporation | SCC2692AC1N40,602 vs SCC2692AE1N40 |