Part Details for SCS210AGHRC by ROHM Semiconductor
Overview of SCS210AGHRC by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS210AGHRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9273
|
Newark | Silicon Carbide Schottky Diode, Aec-Q101 650V Series, Single, 650 V, 10 A, 15 Nc, To-220Ac Rohs Compliant: Yes |Rohm SCS210AGHRC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SCS210AGHRC-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
792 In Stock |
|
$3.8784 / $6.4200 | Buy Now |
|
Quest Components | 32 |
|
$5.5620 / $8.3430 | Buy Now | |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 50-Authorized Distributor |
|
$3.3600 / $6.3500 | Buy Now |
DISTI #
SCS210AGHRC
|
Avnet Asia | SILICON CARBIDE SCHOTTKY BARRIER DIODE FOR AUTOMOTIVE, TO-220AC PKG (Alt: SCS210AGHRC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2490231
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4192 / $7.0442 | Buy Now |
DISTI #
2490231
|
Farnell | SIC SCHOTTKY DIODE, 650V, 10A, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$2.2233 | Buy Now |
Part Details for SCS210AGHRC
SCS210AGHRC CAD Models
SCS210AGHRC Part Data Attributes
|
SCS210AGHRC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210AGHRC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 78 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS210AGHRC
This table gives cross-reference parts and alternative options found for SCS210AGHRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210AGHRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210AGC17 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, | ROHM Semiconductor | SCS210AGHRC vs SCS210AGC17 |
SCS210AMC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN | ROHM Semiconductor | SCS210AGHRC vs SCS210AMC |
STPSC1006D | 600 V power Schottky silicon carbide diode | STMicroelectronics | SCS210AGHRC vs STPSC1006D |
SCS210AGC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | SCS210AGHRC vs SCS210AGC |