-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5461
|
Newark | Sic Schottky Diode, 650V, 10A, To-263Ab, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:10A, Total Capacitive Charge Qc:15Nc, Diode Case Style:To-263Ab, No. Of Rohs Compliant: Yes |Rohm SCS210AJHRTLL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $7.3200 | Buy Now |
DISTI #
SCS210AJHRTLLCT-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO263AB Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
951 In Stock |
|
$3.7410 / $7.0400 | Buy Now |
DISTI #
755-SCS210AJHRTLL
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 10A SiC SBD AEC-Q101 Qualified RoHS: Compliant | 951 |
|
$3.7400 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0700 | Buy Now |
|
Quest Components | 40 |
|
$5.3260 / $7.9890 | Buy Now | |
DISTI #
SCS210AJHRTLL
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 10A, TO263AB, reel,tape Min Qty: 1 | 0 |
|
$2.5100 / $3.5200 | RFQ |
DISTI #
SCS210AJHRTLL
|
Avnet Silica | Diode SiC Schottky 650V 10A 3-Pin TO-263AB Emboss T/R (Alt: SCS210AJHRTLL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2947035
|
element14 Asia-Pacific | SIC SCHOTTKY DIODE, 650V, 10A, TO-263AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1949 / $7.3979 | Buy Now |
DISTI #
2947035
|
Farnell | SIC SCHOTTKY DIODE, 650V, 10A, TO-263AB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$4.0011 / $7.7263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS210AJHRTLL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210AJHRTLL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 83 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SCS210AJHRTLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210AJHRTLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210AJTLL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB, LPTL, 3/2 PIN | ROHM Semiconductor | SCS210AJHRTLL vs SCS210AJTLL |