Part Details for SCS210AJTLL by ROHM Semiconductor
Overview of SCS210AJTLL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS210AJTLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS210AJTLLCT-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO263AB Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
774 In Stock |
|
$2.5954 / $5.3300 | Buy Now |
DISTI #
SCS210AJTLL
|
Avnet Americas | SiC Schottky Diode 650V 10A 4-Pin TO-236AB Embossed T/R - Tape and Reel (Alt: SCS210AJTLL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5896 / $2.9482 | Buy Now |
DISTI #
755-SCS210AJTLL
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE: 10A 600V RoHS: Compliant | 644 |
|
$2.5900 / $5.3200 | Buy Now |
|
Future Electronics | SCS210AJ Series 650 V 10 A Surface Mount Schottky Barrier Diode - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Quest Components | 10A, 650V, SILICON CARBIDE, RECTIFIER DIODE, TO-263AB | 1096 |
|
$2.9010 / $5.8020 | Buy Now |
DISTI #
SCS210AJTLL
|
Avnet Americas | SiC Schottky Diode 650V 10A 4-Pin TO-236AB Embossed T/R - Tape and Reel (Alt: SCS210AJTLL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5896 / $2.9482 | Buy Now |
DISTI #
SCS210AJTLL
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 10A, TO263AB, reel,tape Min Qty: 1 | 33 |
|
$3.7100 / $5.1900 | Buy Now |
DISTI #
SCS210AJTLL
|
Avnet Americas | SiC Schottky Diode 650V 10A 4-Pin TO-236AB Embossed T/R - Tape and Reel (Alt: SCS210AJTLL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5896 / $2.9482 | Buy Now |
DISTI #
SCS210AJTLL
|
Avnet Silica | SiC Schottky Diode 650V 10A 4-Pin TO-236AB Embossed T/R (Alt: SCS210AJTLL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2319008
|
Farnell | DIODE, SCHOTTKY, 600V, 10A, SIC, TO263AB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$2.7440 / $5.9139 | Buy Now |
Part Details for SCS210AJTLL
SCS210AJTLL CAD Models
SCS210AJTLL Part Data Attributes
|
SCS210AJTLL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210AJTLL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB, LPTL, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LPTL, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 83 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SCS210AJTLL
This table gives cross-reference parts and alternative options found for SCS210AJTLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210AJTLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210AGC17 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, | ROHM Semiconductor | SCS210AJTLL vs SCS210AGC17 |
STPSC1006D | 600 V power Schottky silicon carbide diode | STMicroelectronics | SCS210AJTLL vs STPSC1006D |
RJU6052TDPP-EJ-T2 | 10A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220FP, 2 PIN | Renesas Electronics Corporation | SCS210AJTLL vs RJU6052TDPP-EJ-T2 |
RJU6052SDPD-E0-J2 | 10 A, 600 V, SILICON, RECTIFIER DIODE, TO-252, TO-252, 3 PIN | Renesas Electronics Corporation | SCS210AJTLL vs RJU6052SDPD-E0-J2 |
SCS210AMC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN | ROHM Semiconductor | SCS210AJTLL vs SCS210AMC |
SCS210AGC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | SCS210AJTLL vs SCS210AGC |