Part Details for SDD104M4R700G by Amphenol Positronic
Overview of SDD104M4R700G by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDD104M4R700G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5112
|
Newark | Sdd104M4R700G |Positronic SDD104M4R700G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.8200 / $1,770.9600 | Buy Now |
DISTI #
276-SDD104M4R700G
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 104P Solder Tail Right Angle Gold Shell RoHS: Not Compliant | 0 |
|
$1,127.1100 | Order Now |
DISTI #
POSSDD104M4R700G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 104 CONTACT(S), MALE, SOLDER TERMINAL | 2 |
|
$117.0000 | Buy Now |
DISTI #
POSSDD104M4R700G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SDD104M4R700G
SDD104M4R700G CAD Models
SDD104M4R700G Part Data Attributes:
|
SDD104M4R700G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SDD104M4R700G
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SDD104M4R700G
This table gives cross-reference parts and alternative options found for SDD104M4R700G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDD104M4R700G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M5R700Z-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SDD104M4R700G vs ODD104M5R700Z-15 |
DD104M3000X | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SDD104M4R700G vs DD104M3000X |
ODD104M4R700Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD104M4R700G vs ODD104M4R700Z/AA-14 |
PCDD104M98S00X | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | SDD104M4R700G vs PCDD104M98S00X |
PCDD104M98S0T6Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | SDD104M4R700G vs PCDD104M98S0T6Z |
DD104M10000-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD104M4R700G vs DD104M10000-50-403.2 |
DD104M1F000-50-403.4 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD104M4R700G vs DD104M1F000-50-403.4 |
DD104M1F00S-50-400.1 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD104M4R700G vs DD104M1F00S-50-400.1 |
SDD104M300E3G | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SDD104M4R700G vs SDD104M300E3G |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD104M4R700G vs ODD104M4R7000/AA-14 |