Part Details for SEAFP-40-05.0-L-04 by Samtec Inc
Overview of SEAFP-40-05.0-L-04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAFP-40-05.0-L-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAFP-40-05.0-L-04-ND
|
DigiKey | .050" SEARAY HIGH-SPEED OPEN-PIN Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8000 | Buy Now |
DISTI #
SEAFP-40-05.0-L-04
|
Avnet Americas | Conn Stacking SKT 160 POS 7mm/14mm/16mm Stack Height 1.27mm Press Fit ST Through Hole - Trays (Alt: SEAFP-40-05.0-L-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.0800 / $15.6500 | Buy Now |
DISTI #
SEAFP-40-05.0-L-04
|
Avnet Americas | Conn Stacking RCP 160 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-40-05.0-L-04) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAFP40050L04
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$6.3700 / $13.9100 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$6.3700 / $15.6500 | Buy Now |
DISTI #
000000000004006970
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit Min Qty: 1 | 0 |
|
$10.1400 / $15.6500 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$6.3700 / $15.6500 | Buy Now |
DISTI #
5cd9181fcd7c1c4c386fffec
|
Samtec | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 0 |
|
$6.3700 / $15.6500 | Buy Now |
Part Details for SEAFP-40-05.0-L-04
SEAFP-40-05.0-L-04 CAD Models
SEAFP-40-05.0-L-04 Part Data Attributes:
|
SEAFP-40-05.0-L-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-40-05.0-L-04
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.221 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.229 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Length | 0.048 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |
Alternate Parts for SEAFP-40-05.0-L-04
This table gives cross-reference parts and alternative options found for SEAFP-40-05.0-L-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAFP-40-05.0-L-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAFP-40-05.0-L-04-TR | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator | Samtec Inc | SEAFP-40-05.0-L-04 vs SEAFP-40-05.0-L-04-TR |