-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 100A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8181
|
Newark | Fuse, Smd, Time Delay, 0.63A, 2410, Fuse Current:630Ma, Product Range:Singlfuse Sf-2410Spxxxw Series, Voltage Rating Vac:250V, Voltage Rating V Dc:125V, Blow Characteristic:Time Delay, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410SP063W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 949 |
|
$0.5900 / $0.8290 | Buy Now |
DISTI #
SF-2410SP063W-2CT-ND
|
DigiKey | FUSE BRD 630MA 250VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4935 In Stock |
|
$0.4293 / $1.1000 | Buy Now |
DISTI #
SF-2410SP063W-2
|
Avnet Americas | Fuse Chip 0.63A 250VAC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410SP063W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.4828 | Buy Now |
DISTI #
652-SF-2410SP063W-2
|
Mouser Electronics | Surface Mount Fuses 0.63A Time Lag 2410 SinglFuse RoHS: Compliant | 10000 |
|
$0.3560 / $0.6800 | Buy Now |
DISTI #
V72:2272_21668339
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.63A 125V/250V SMD Solder Pad 2410 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1743 Container: Cut Strips | Americas - 848 |
|
$0.1213 / $0.3087 | Buy Now |
|
Onlinecomponents.com | SMD Time Lag Wire Core Fuse - 0.63A - 2410 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4150 / $0.4860 | Buy Now |
DISTI #
SF-2410SP063W-2
|
TTI | Surface Mount Fuses 0.63A Time Lag 2410 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3520 | Buy Now |
DISTI #
SF-2410SP063W-2
|
Avnet Americas | Fuse Chip 0.63A 250VAC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410SP063W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.4828 | Buy Now |
DISTI #
SF-2410SP063W-2
|
Avnet Abacus | Fuse Chip 0.63A 250VAC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410SP063W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2895596RL
|
element14 Asia-Pacific | FUSE, SMD, TIME DELAY, 0.63A, 2410 RoHS: Compliant Min Qty: 100 Container: Reel | 949 |
|
$0.4883 / $0.6735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410SP063W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410SP063W-2
Bourns Inc
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 100A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |
This table gives cross-reference parts and alternative options found for SF-2410SP063W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410SP063W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF2410F0.630TM | Electric Fuse, 0.63A, 250VAC, 100A (IR), Surface Mount, 2410, | AEM Inc | SF-2410SP063W-2 vs MF2410F0.630TM |