Part Details for SFEM256GB2ED1TB-I-VG-111-STD by Swissbit
Results Overview of SFEM256GB2ED1TB-I-VG-111-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFEM256GB2ED1TB-I-VG-111-STD Information
SFEM256GB2ED1TB-I-VG-111-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 | |
| 27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
| HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Price & Stock for SFEM256GB2ED1TB-I-VG-111-STD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AK5757
|
Newark | Industrial Embedded Mmc, Em-30, Ats2, 256 Gb, 3D Tlc Flash, -40°C To +85°C |Swissbit SFEM256GB2ED1TB-I-VG-111-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1900 / $73.9900 | Buy Now |
|
DISTI #
1052-SFEM256GB2ED1TB-I-VG-111-STD-ND
|
DigiKey | IC FLASH 2TBIT EMMC 153BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$69.0926 / $91.5600 | Buy Now |
|
DISTI #
922-608885
|
Mouser Electronics | eMMC Industrial microSD Card, S-50u, 256 GB, 3D TLC Flash, -40 C to +85 C RoHS: Compliant | 0 |
|
$69.0900 / $90.6800 | Order Now |
|
|
Neutron USA | eMMC microSD Card, S-50u, 256 GB, 3D TLC Flash, -40 C to +85 C | 0 |
|
$249.9900 | Buy Now |
US Tariff Estimator: SFEM256GB2ED1TB-I-VG-111-STD by Swissbit
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFEM256GB2ED1TB-I-VG-111-STD
SFEM256GB2ED1TB-I-VG-111-STD Part Data Attributes
|
|
SFEM256GB2ED1TB-I-VG-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM256GB2ED1TB-I-VG-111-STD
Swissbit
256GX8, PBGA153
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Tfbga, Bga153,14x14,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 200 Mhz | |
| Data Retention Time-Min | 1 | |
| Endurance | 3000 Write/Erase Cycles | |
| JESD-30 Code | R-PBGA-B153 | |
| Length | 13 Mm | |
| Memory Density | 2199023255552 Bit | |
| Memory IC Type | Emmc | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 153 | |
| Number of Words | 274877906944 Words | |
| Number of Words Code | 256000000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256gx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA153,14X14,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3.3 V | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Emmc 5.1 | |
| Standby Current-Max | 0.00007 A | |
| Supply Current-Max | 0.102 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Type | Tlc 3d Nand Type | |
| Width | 11.5 Mm |