Part Details for SFH4240 by OSRAM GmbH
Overview of SFH4240 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH4240
SFH4240 CAD Models
SFH4240 Part Data Attributes:
|
SFH4240
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4240
OSRAM GmbH
2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 45 mW | |
Peak Wavelength | 950 nm | |
Response Time-Max | 1.1e-8 s | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Viewing Angle | 120 deg |
Alternate Parts for SFH4240
This table gives cross-reference parts and alternative options found for SFH4240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4200 | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4240 vs SFH4200 |
SFH4240 | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-4 | OSRAM Opto Semiconductors | SFH4240 vs SFH4240 |
SFH4200-Z | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4240 vs SFH4200-Z |
SFH4200-R | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4240 vs SFH4200-R |
SFH4200-Z | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4240 vs SFH4200-Z |
SFH4200-P | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4240 vs SFH4200-P |
SFH4200-Q | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4240 vs SFH4200-Q |
SFH4290 | Infrared LED, 2.4mm, 1-Element, 880nm | Infineon Technologies AG | SFH4240 vs SFH4290 |
SFH4200-P | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4240 vs SFH4200-P |