Part Details for SFM20001FKGNKWS by Vishay Intertechnologies
Overview of SFM20001FKGNKWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM20001FKGNKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM20001FKGNKWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 20k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFM20001FKGNKWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4040 / $8.1120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$6.3100 | Buy Now |
DISTI #
SFM20001FKGNKWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 20k Ohm 1% 1/4W ±100 ppm/°C Waffle - Waffle Pack (Alt: SFM20001FKGNKWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4040 / $8.1120 | Buy Now |
Part Details for SFM20001FKGNKWS
SFM20001FKGNKWS CAD Models
SFM20001FKGNKWS Part Data Attributes:
|
SFM20001FKGNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM20001FKGNKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM20001FKGNKWS
This table gives cross-reference parts and alternative options found for SFM20001FKGNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM20001FKGNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM20001FKGGHWS | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFM20001FKGNKWS vs SFM20001FKGGHWS |