-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6238
|
Newark | Socket, 1.27Mm, 72, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:72Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFMC-136-L3-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $18.0400 | Buy Now |
DISTI #
SFMC-136-L3-S-D-ND
|
DigiKey | CONN RCPT 72POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
16 In Stock |
|
$13.6750 / $16.5000 | Buy Now |
DISTI #
SFMC-136-L3-S-D
|
Avnet Americas | Conn Socket Strip SKT 72 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-136-L3-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.1900 / $16.5000 | Buy Now |
DISTI #
200-SFMC136L3SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 2 |
|
$5.3800 / $16.5000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
8 In Stock |
|
$5.3800 / $16.5000 | Buy Now |
DISTI #
56717756
|
Verical | Conn Socket Strip SKT 72 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2123 | Americas - 7 |
|
$20.0000 / $20.3453 | Buy Now |
DISTI #
SFMC-136-L3-S-D
|
Avnet Americas | Conn Socket Strip SKT 72 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-136-L3-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.1900 / $16.5000 | Buy Now |
DISTI #
000000000000146135
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$10.0300 / $16.5000 | Buy Now |
DISTI #
SFMC-136-L3-S-D
|
Avnet Abacus | Conn Socket Strip SKT 72 POS 1.27mm Solder ST Thru-Hole Tube (Alt: SFMC-136-L3-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3667542
|
Farnell | SOCKET, 1.27MM, 72 WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$14.2762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-136-L3-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-136-L3-S-D
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
This table gives cross-reference parts and alternative options found for SFMC-136-L3-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-136-L3-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLY472 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | SFMC-136-L3-S-D vs BLY472 |
833-13-072-10-001000 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFMC-136-L3-S-D vs 833-13-072-10-001000 |
1182V72J0R | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | SFMC-136-L3-S-D vs 1182V72J0R |
410-83-272-41-001101 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFMC-136-L3-S-D vs 410-83-272-41-001101 |
87699-436 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SFMC-136-L3-S-D vs 87699-436 |
71958-336V | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SFMC-136-L3-S-D vs 71958-336V |
SFMC-136-03-S-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-136-L3-S-D vs SFMC-136-03-S-D |
803-87-072-30-001101 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFMC-136-L3-S-D vs 803-87-072-30-001101 |
SFMC-136-T2-S-D-TR | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-136-L3-S-D vs SFMC-136-T2-S-D-TR |
CSCC211-3605B001C1AA | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | SFMC-136-L3-S-D vs CSCC211-3605B001C1AA |