Part Details for SFSST-20-28-H-03.00-S by Samtec Inc
Overview of SFSST-20-28-H-03.00-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-20-28-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-20-28-H-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 20 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-20-28-H-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFSST-20-28-H-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 20 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-20-28-H-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SFSST-20-28-H-03.00-S
SFSST-20-28-H-03.00-S CAD Models
SFSST-20-28-H-03.00-S Part Data Attributes:
|
SFSST-20-28-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-20-28-H-03.00-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for SFSST-20-28-H-03.00-S
This table gives cross-reference parts and alternative options found for SFSST-20-28-H-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSST-20-28-H-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-020-61-001 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | SFSST-20-28-H-03.00-S vs 801-99-020-61-001 |
D02-99620T6 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | SFSST-20-28-H-03.00-S vs D02-99620T6 |
SMM-120-02-H-S | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSST-20-28-H-03.00-S vs SMM-120-02-H-S |
831-99-020-30-002 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | SFSST-20-28-H-03.00-S vs 831-99-020-30-002 |
5,08RFL20 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SFSST-20-28-H-03.00-S vs 5,08RFL20 |
DF19G-20S-1SD | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | SFSST-20-28-H-03.00-S vs DF19G-20S-1SD |
1636120000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SFSST-20-28-H-03.00-S vs 1636120000 |
RMTV1-20SL104 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | SFSST-20-28-H-03.00-S vs RMTV1-20SL104 |
ESQT-120-03-F-S-400 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFSST-20-28-H-03.00-S vs ESQT-120-03-F-S-400 |
RMTV1-20SAL6102 | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | SFSST-20-28-H-03.00-S vs RMTV1-20SAL6102 |