Part Details for SG2548DW by Microchip Technology Inc
Overview of SG2548DW by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2548DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2548DW-ND
|
DigiKey | DC:AC - PROGRAMMABLE QUAD LINE F Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG2548DW
|
Mouser Electronics | Supervisory Circuits QUAD POWER FAULT MONITOR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG2548DW
|
Microchip Technology Inc | DC:AC Quad Line Fault Monitor 2.5V Tolerance AC line Vin 4.5 to 40V-55 to +126, Projected EOL: 2044-01-29 RoHS: Compliant pbFree: Yes |
111 Alternates Available |
|
$105.4800 / $222.0700 | Buy Now |
|
Ameya Holding Limited | 111 |
|
RFQ | ||
DISTI #
SG2548DW
|
Avnet Silica | Volt Supervisor Monitor -15V/5V/15V/24V 16-Pin SOWB (Alt: SG2548DW) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SG2548DW
|
EBV Elektronik | Volt Supervisor Monitor -15V/5V/15V/24V 16-Pin SOWB (Alt: SG2548DW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
ES Components | MICROCHIP SG2548DW BARE DIE | 0 in Stock |
|
RFQ |
Part Details for SG2548DW
SG2548DW CAD Models
SG2548DW Part Data Attributes:
|
SG2548DW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2548DW
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, 3.5, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OVEVOLTAGE THRESHOLD IS 2.625 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SG2548DW
This table gives cross-reference parts and alternative options found for SG2548DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2548DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2548DW | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | SG2548DW vs SG2548DW |