Part Details for SG731JTTD221K by KOA Speer Electronics Inc
Overview of SG731JTTD221K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG731JTTD221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG731JTTD221KCT-ND
|
DigiKey | RES 220 OHM 10% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
660-SG731JTTD221K
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 220ohm 10% 200ppm Anti-Surge RoHS: Compliant | 4185 |
|
$0.0130 / $0.1400 | Buy Now |
Part Details for SG731JTTD221K
SG731JTTD221K CAD Models
SG731JTTD221K Part Data Attributes:
|
SG731JTTD221K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JTTD221K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SG731JTTD221K
This table gives cross-reference parts and alternative options found for SG731JTTD221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JTTD221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR03KTFW2200N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JTTD221K vs SWR03KTFW2200N |
SG731JRTTPD221K | RES,SMT,THICK FILM,220 OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JTTD221K vs SG731JRTTPD221K |
SG731JRTTDD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD221K vs SG731JRTTDD221K |
SG731JLTPD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTD221K vs SG731JLTPD221K |
TSR3MTK221V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JTTD221K vs TSR3MTK221V |
NRCE06K221TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JTTD221K vs NRCE06K221TRF |
SWR03KBFW2200N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SG731JTTD221K vs SWR03KBFW2200N |
SG731JRTTPD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTD221K vs SG731JRTTPD221K |
SG731JRTTD221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD221K vs SG731JRTTD221K |
SG731JTBK221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTD221K vs SG731JTBK221K |