Part Details for SG733ALTE153K by KOA Speer Electronics Inc
Overview of SG733ALTE153K by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ALTE153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for SG733ALTE153K
SG733ALTE153K CAD Models
SG733ALTE153K Part Data Attributes:
|
SG733ALTE153K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ALTE153K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG733ALTE153K
This table gives cross-reference parts and alternative options found for SG733ALTE153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ALTE153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512K15KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG733ALTE153K vs CR2512K15KE04 |
CR2512K15KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG733ALTE153K vs CR2512K15KD50 |
TSR1MK153V | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ALTE153K vs TSR1MK153V |
SG733ATTDD153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE153K vs SG733ATTDD153K |
SG73W3ARTTED153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE153K vs SG73W3ARTTED153K |
SG733ATTD153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE153K vs SG733ATTD153K |
SG73W3ARTBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE153K vs SG73W3ARTBK153K |
SG73W3ATBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE153K vs SG73W3ATBK153K |
SG73W3ARTTE153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE153K vs SG73W3ARTTE153K |
SG733ALBK153K | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE153K vs SG733ALBK153K |