Part Details for SI3441DV-T1 by Vishay Siliconix
Overview of SI3441DV-T1 by Vishay Siliconix
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI3441DV-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1000 |
|
$0.1440 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2215 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 1736 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 1608 |
|
$0.1688 / $0.4050 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 420 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 1772 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 800 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 1388 |
|
$0.1755 / $0.6750 | Buy Now |
Part Details for SI3441DV-T1
SI3441DV-T1 CAD Models
SI3441DV-T1 Part Data Attributes
|
SI3441DV-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3441DV-T1
Vishay Siliconix
Small Signal Field-Effect Transistor, 1-Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI3441DV-T1
This table gives cross-reference parts and alternative options found for SI3441DV-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3441DV-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3441DV | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs SI3441DV |
SI3441DVL99Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs SI3441DVL99Z |
FDC634P_NL | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs FDC634P_NL |
FDC634P | P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ, 3000-REEL | onsemi | SI3441DV-T1 vs FDC634P |
FDC634PL99Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs FDC634PL99Z |
SI3441DV | 3500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | SI3441DV-T1 vs SI3441DV |
FDC634PD84Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs FDC634PD84Z |
FDC634P | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs FDC634P |
SI3441DVD87Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV-T1 vs SI3441DVD87Z |