Part Details for SI7456DP-T1 by Vishay Intertechnologies
Overview of SI7456DP-T1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI7456DP-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7456DP-T1
|
Avnet Americas | TRANS MOSFET N-CH 100V 5.7A 8PIN PWRPAK SO - Tape and Reel (Alt: SI7456DP-T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0790 / $2.6411 | Buy Now |
|
Quest Components | 432 |
|
$3.4848 / $6.3360 | Buy Now | |
DISTI #
SI7456DP-T1
|
Avnet Americas | TRANS MOSFET N-CH 100V 5.7A 8PIN PWRPAK SO - Tape and Reel (Alt: SI7456DP-T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.0790 / $2.6411 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
Buy Now |
Part Details for SI7456DP-T1
SI7456DP-T1 CAD Models
SI7456DP-T1 Part Data Attributes:
|
SI7456DP-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7456DP-T1
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI7456DP-T1
This table gives cross-reference parts and alternative options found for SI7456DP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7456DP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7456DP-T1-E3 | TRANSISTOR 5.7 A, 100 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWERPAK, SO-8, FET General Purpose Power | Vishay Siliconix | SI7456DP-T1 vs SI7456DP-T1-E3 |
SI7456DP-T1-GE3 | TRANSISTOR 5.7 A, 100 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWERPAK, SO-8, FET General Purpose Power | Vishay Siliconix | SI7456DP-T1 vs SI7456DP-T1-GE3 |