Part Details for SI8442AB-C-IS by Silicon Laboratories Inc
Overview of SI8442AB-C-IS by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SI8442AB-C-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8442AB-C-IS
|
TME | IC: interface, digital isolator, 1Mbps, 2.7÷5.5VDC, SMD, SO16-W Min Qty: 1 | 12 |
|
$3.3000 / $4.1600 | Buy Now |
Part Details for SI8442AB-C-IS
SI8442AB-C-IS CAD Models
SI8442AB-C-IS Part Data Attributes:
|
SI8442AB-C-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8442AB-C-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SI8442AB-C-IS
This table gives cross-reference parts and alternative options found for SI8442AB-C-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8442AB-C-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8442AB-C-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8442AB-C-IS vs SI8442AB-C-IS |
SI8642AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442AB-C-IS vs SI8642AB-B-IS |
SI8442AB-D-ISR | Analog Circuit, CMOS, PDSO16 | Silicon Laboratories Inc | SI8442AB-C-IS vs SI8442AB-D-ISR |
SI8442-A-IS | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI8442AB-C-IS vs SI8442-A-IS |
SI8442AB-D-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8442AB-C-IS vs SI8442AB-D-IS |