-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8442BB-D-IS
|
TME | IC: interface, digital isolator, 150Mbps, 2.7÷5.5VDC, SMD, SO16-W Min Qty: 1 | 102 |
|
$4.8200 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8442BB-D-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8442BB-D-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SI8442BB-D-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8442BB-D-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8642BB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8642BB-B-IS |
ADUM3442CRWZ-RL | Quad Channel, High Speed Digital Isolators | Analog Devices Inc | SI8442BB-D-IS vs ADUM3442CRWZ-RL |
SI8442BB-C-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8442BB-D-IS vs SI8442BB-C-IS |
SI8442-C-IS | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442-C-IS |
SI8442BB-D-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8442BB-D-IS vs SI8442BB-D-IS |
SI8442BB-C-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442BB-C-IS |
ADUM3442CRWZ | Quad Channel, High Speed Digital Isolators | Analog Devices Inc | SI8442BB-D-IS vs ADUM3442CRWZ |
SI8442-C-ISR | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442-C-ISR |