Part Details for SI8442BB-D-IS by Skyworks Solutions Inc
Overview of SI8442BB-D-IS by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SI8442BB-D-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1764-5-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5220 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
634-SI8442BB-D-IS
|
Mouser Electronics | Digital Isolators 2.5 kV 2 forward & 2 reverse 4-channel isolator RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | Min Qty: 12 | 93 |
|
$6.5732 / $6.9141 | Buy Now |
Part Details for SI8442BB-D-IS
SI8442BB-D-IS CAD Models
SI8442BB-D-IS Part Data Attributes
|
SI8442BB-D-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8442BB-D-IS
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SI8442BB-D-IS
This table gives cross-reference parts and alternative options found for SI8442BB-D-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8442BB-D-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8642BB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8642BB-B-IS |
ADUM3442CRWZ-RL | Quad Channel, High Speed Digital Isolators | Analog Devices Inc | SI8442BB-D-IS vs ADUM3442CRWZ-RL |
SI8442BB-C-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8442BB-D-IS vs SI8442BB-C-IS |
SI8442-C-IS | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442-C-IS |
SI8442BB-D-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442BB-D-IS |
SI8442BB-C-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442BB-C-IS |
ADUM3442CRWZ | Quad Channel, High Speed Digital Isolators | Analog Devices Inc | SI8442BB-D-IS vs ADUM3442CRWZ |
SI8442-C-ISR | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS vs SI8442-C-ISR |